Panasonic 560 μF Surface Polymer Capacitor, 20V dc

Subtotal (1 reel of 400 units)*

£257.20

(exc. VAT)

£308.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +£0.643£257.20

*price indicative

RS Stock No.:
103-4735
Mfr. Part No.:
20SVPF560M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

560μF

Voltage

20V dc

Mount Type

Surface

Package/Case

400

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 (Dia) x 12.6 mm

Depth

10.3mm

Length

12.6mm

Series

SVPF

Height

12.6mm

Electrolyte Type

Solid

Ripple Current

5.4A

Leakage Current

2240μA

Dissipation Factor

12%

Lifetime

5000 h

Automotive Standard

No

Minimum Operating Temperature

-55°C

Diameter

10mm

COO (Country of Origin):
JP

OSCON Solid Electrolytic SVPF series


Panasonic OS-CON SVPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 50 V dc and feature large capacitance up to 1000μF.

Surface mount

5000 h guarantee at +105°C

Excellent noise reduction capability

Long life span

High voltage

High reliability

High ripple current

Halogen free

Applications


These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SVPF OS-CON capacitors are also suitable for home appliances such as Air conditioners and home information appliances. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy