Panasonic 820 μF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 100-0054
- Mfr. Part No.:
- 6SEP820M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
£163.60
(exc. VAT)
£196.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | £0.818 | £163.60 |
| 1000 - 1800 | £0.796 | £159.20 |
| 2000 - 2800 | £0.775 | £155.00 |
| 3000 - 4800 | £0.755 | £151.00 |
| 5000 + | £0.736 | £147.20 |
*price indicative
- RS Stock No.:
- 100-0054
- Mfr. Part No.:
- 6SEP820M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 820μF | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 13 mm | |
| Height | 13mm | |
| Series | SEP | |
| Length | 13mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Ripple Current | 5.44A | |
| Dissipation Factor | 15% | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Lifetime | 3000 h | |
| Leakage Current | 775μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 820μF | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 13 mm | ||
Height 13mm | ||
Series SEP | ||
Length 13mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Ripple Current 5.44A | ||
Dissipation Factor 15% | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Lifetime 3000 h | ||
Leakage Current 775μA | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 820 μF Through Hole Polymer Capacitor, 6.3V dc
- Panasonic 820 μF Surface Mount Polymer Capacitor, 6.3V dc
- CHEMI-CON 820 μF Through Hole Polymer Capacitor, 6.3V dc
- Wurth Elektronik 820 μF Through Hole Polymer Capacitor, 6.3V dc
- Panasonic 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- Panasonic 82 μF Through Hole Polymer Capacitor, 6.3V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 6.3V dc
- Panasonic 220 μF Through Hole Polymer Capacitor, 6.3V dc
