Panasonic 100 μF Through Hole Polymer Capacitor, 20V dc
- RS Stock No.:
- 100-0036
- Mfr. Part No.:
- 20SEP100M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
£151.80
(exc. VAT)
£182.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 200 unit(s) shipping from 22 June 2026
- Plus 400 unit(s) shipping from 11 September 2026
- Plus 400 unit(s) shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | £0.759 | £151.80 |
| 400 - 600 | £0.672 | £134.40 |
| 800 - 1800 | £0.592 | £118.40 |
| 2000 + | £0.578 | £115.60 |
*price indicative
- RS Stock No.:
- 100-0036
- Mfr. Part No.:
- 20SEP100M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 100μF | |
| Voltage | 20V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 12 mm | |
| Series | SEPC | |
| Length | 12mm | |
| Height | 12mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 3.32A | |
| Dissipation Factor | 15% | |
| Automotive Standard | No | |
| Lifetime | 3000 h | |
| Diameter | 8mm | |
| Leakage Current | 400μA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 100μF | ||
Voltage 20V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 12 mm | ||
Series SEPC | ||
Length 12mm | ||
Height 12mm | ||
Electrolyte Type Solid | ||
Ripple Current 3.32A | ||
Dissipation Factor 15% | ||
Automotive Standard No | ||
Lifetime 3000 h | ||
Diameter 8mm | ||
Leakage Current 400μA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 100 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 180 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 33 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 390 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 20V dc
- Panasonic 390 μF Surface Polymer Capacitor, 20V dc


