Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1786239
- RS Stock No.:
- 292-9149
- Distrelec Article No.:
- 304-24-127
- Mfr. Part No.:
- 1786239
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£41.26
(exc. VAT)
£49.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 145 unit(s) ready to ship
- Plus 95 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £8.252 | £41.26 |
| 125 - 370 | £7.426 | £37.13 |
| 375 - 995 | £7.014 | £35.07 |
| 1000 - 1995 | £6.198 | £30.99 |
| 2000 + | £5.776 | £28.88 |
*price indicative
- RS Stock No.:
- 292-9149
- Distrelec Article No.:
- 304-24-127
- Mfr. Part No.:
- 1786239
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Width | 42.14mm | |
| Length | 19.2mm | |
| Depth | 15mm | |
| Series | CLASSIC COMBICON IC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 320V | ||
Standards/Approvals No | ||
Width 42.14mm | ||
Length 19.2mm | ||
Depth 15mm | ||
Series CLASSIC COMBICON IC | ||
- COO (Country of Origin):
- DE
Phoenix Contact Pluggable Terminal Block, Polarised, 12A Current Rating - IC 2,5/ 8-ST-5,08 - 1786239
Looking for a snappy connector for your board-mounted devices? This pluggable terminal block from Phoenix Contact is up to the task. Plug-in connectivity means it slides together with a header (292-9240) to make quick work of system set-up. As this is an inverted model, it protects its contacts with two housing layers to achieve touch-proof connections. Handy screw terminals keep your fingers clear of wiring during installation. Thanks to the unit's polarised body, it only connects when lined up accurately to ensure proper mating every time.
Sudden movements are no match for this block, as its tension sleeves clamp down on conductors to keep them in place. Tin-plated copper pins resist corrosion to ensure connections stay reliable in the long term. With its insulating PA body, this module stops electrical surges from crossing between circuits to cut the risk of equipment damage.
Features & Benefits
• Carries current up to 12A to handle demanding power connections
• Straight cable entry orientation for easy mounting
• Tested to IEC 60999-1 standard to minimise the risk of conductor damage on pull-out
• ISO 6988-approved, indicating reliable performance in harsh industrial environments
• 5.08mm pitch for easy compatibility
Related links
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786226
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786174
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786187
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786271
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786213
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786200
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786190
- Phoenix Contact CLASSIC COMBICON Series Pluggable Terminal Block 5.08 mm Pitch 1110587


