Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1 Row, 1786226
- RS Stock No.:
- 292-9133
- Mfr. Part No.:
- 1786226
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£36.06
(exc. VAT)
£43.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
- Plus 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £7.212 | £36.06 |
| 125 - 370 | £6.49 | £32.45 |
| 375 - 995 | £6.13 | £30.65 |
| 1000 - 1995 | £5.416 | £27.08 |
| 2000 + | £5.048 | £25.24 |
*price indicative
- RS Stock No.:
- 292-9133
- Mfr. Part No.:
- 1786226
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Series | CLASSIC COMBICON IC | |
| Width | 37.06mm | |
| Length | 19.2mm | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Series CLASSIC COMBICON IC | ||
Width 37.06mm | ||
Length 19.2mm | ||
Depth 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block, 5.08mm Pitch, Screw Termination Method - 1786226
This pluggable terminal block is designed for reliable connectivity in automation and electrical systems. It provides a robust solution for connecting conductors, making it essential in various electronic configurations. The inverted plug feature ensures a secure connection, while its performance specifications enhance its application in complex installations.
Features & Benefits
• Inverted plug design provides a secure, touch-proof connection
• Seven connections offer flexible circuit configurations
• High current rating of 12A meets substantial power demands
• Rated voltage of 320V accommodates high voltage applications
• Screw termination facilitates easy installation and maintenance
• Made of green nylon for durability and visibility
Applications
• Suitable for wiring connections in automation systems
• Ideal for PCB connectivity within electrical enclosures
• Appropriate for free-hanging cable solutions requiring dependability
• Compatible with various devices in the CLASSIC COMBICON range
• Suitable for industrial environments needing robust terminals
What type of connection method is used?
The connection method is a screw connection with a tension sleeve for added security.
Can this handle flexible conductors?
Yes, it accommodates both rigid and flexible conductors with sizes ranging from 0.2 to 2.5mm².
Is this suitable for high voltage applications?
Yes, it has a rated voltage of 320V, making it appropriate for high voltage scenarios.
How do I ensure a secure connection?
Using the provided tightening torque specifications will ensure a proper and secure connection.
What materials are used in its construction?
It features a green nylon housing with tin-plated copper alloy contacts, ensuring durability and reliability.
Related links
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786174
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786187
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786239
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786271
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786213
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786200
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786190
- Phoenix Contact COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786459


