Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1786187
- RS Stock No.:
- 292-9082
- Distrelec Article No.:
- 304-29-121
- Mfr. Part No.:
- 1786187
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 5 units)*
£15.48
(exc. VAT)
£18.575
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £3.096 | £15.48 |
| 125 - 370 | £2.792 | £13.96 |
| 375 - 995 | £2.632 | £13.16 |
| 1000 - 1995 | £2.326 | £11.63 |
| 2000 + | £2.164 | £10.82 |
*price indicative
- RS Stock No.:
- 292-9082
- Distrelec Article No.:
- 304-29-121
- Mfr. Part No.:
- 1786187
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Angled | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Series | CLASSIC COMBICON IC | |
| Width | 19.2mm | |
| Length | 16.74mm | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Angled | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Series CLASSIC COMBICON IC | ||
Width 19.2mm | ||
Length 16.74mm | ||
Depth 15mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

Phoenix Contact PCB Terminal Block, 5.08mm Pitch, 3 Way - IC 2.5/ 3-ST-5.08 - 1786187
Looking for a safe way to transmit power and data signals in electrical systems? This three-contact terminal block from Phoenix Contact provides a reliable terminal point for cables and ferrules, with pins that let you plug it directly into your PCB (printed circuit board). This component is designed for applications that need regular adjustments – you can easily connect and disconnect it as necessary.
A screw termination method locks the cables in place, while a tension sleeve ensures they don't work loose, even in vibrating systems. Thanks to superior contact force, sparks from partial connections are eliminated, so heat emission is greatly reduced, giving the terminal block a longer service life.
This component is made of robust polyamide, which provides both impact resistance and insulation. You can use it confidently in heavy-duty industrial applications. Its low weight (5.06g) means it is easy to handle and store.
• Tin contact plating for protection and reliable resistance
• Non-fused for flexibility in your setup
• Accepts wire sizes of 24 to 12 AWG (American Wire Gauge) for versatile use
• Underwriters' Laboratories (UL) 94V-0 flammability rating means that burning stops after 10 seconds
Phoenix Contact CLASSIC COMBICON IC 5.08mm Inverted Plug-in Connectors with Screw Connection
A range of Phoenix Contact CLASSIC COMBICON IC 5.08 mm pitch inverted plug-in connectors with an inverted pin contact system, terminals rated at 12A / 320 V (Class III/2) and 0.2 - 2.5 mm2 screw connections. These PCB connectors can be combined with inverted headers and connectors for shock-proof applications.
Features and Benefits
Part numbers prefixed with 18253 and 18254 have a screw flange.
Part numbers prefixed with 18254 and 18256 (IC 2.5 - STGF) have a threaded flange for screw connection using MSTB plugs with a screw flange and can become an inline or panel feed-through terminal block with the IDC-DFR assembly frame.
Approvals
UL Recognised, EAC
Related links
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786226
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786174
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786239
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786271
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786213
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786200
- Phoenix Contact CLASSIC COMBICON IC Series Pluggable Terminal Block 5.08 mm Pitch 1786190
- Phoenix Contact CLASSIC COMBICON MVSTBR Series Pluggable Terminal Block 5.08 mm Pitch 1792252


