TE Connectivity SFP Cage Assembly, 2227303-1
- RS Stock No.:
- 185-9833
- Mfr. Part No.:
- 2227303-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 6 units)*
£11.85
(exc. VAT)
£14.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 384 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
6 - 18 | £1.975 | £11.85 |
24 - 114 | £1.895 | £11.37 |
120 + | £1.845 | £11.07 |
*price indicative
- RS Stock No.:
- 185-9833
- Mfr. Part No.:
- 2227303-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Cage Assembly | |
Series | SFP | |
Form Factor | SFP | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Cage Assembly | ||
Series SFP | ||
Form Factor SFP | ||
TE Connectivity 2227303-1
Form Factor=SFP, Product Type=Cage, Cage Type=Single, Connector System=Cable-to-Board, Sealable=No, Port Matrix Configuration=1 x 1, Number of Ports=1, Data Rate (Max)=4 Gb/s, Tail Plating Material=Tin, Termination Method to Printed Circuit Board=Through Hole - Solder, PCB Mounting Style=Through Hole - Solder, Connector Mounting Type=Board Mount, Cage Material=Stainless Steel, Tail Length=3.56 mm, Operating Temperature Range=-55 – 85 °C, For Use With Pluggable I/O Products=SFP SMT Connector, Pluggable I/O Applications=zSFP+ Thermally Enhanced, Packaging Method=Box & Tray,Tray, EMI Containment Feature Type=External Springs, Included Lightpipe=No
Related links
- TE Connectivity SFP Cage Assembly, 2227303-1
- TE Connectivity SFP+ Cage Assembly, 2007132-1
- TE Connectivity SFP Cage Assembly, 2227302-1
- TE Connectivity SFP+ Cage Assembly with Heatsink, 2007464-1
- TE Connectivity SFP+ Cage Assembly, 2007637-5
- TE Connectivity SFP+ Cage Assembly with Heatsink, 2007464-3
- TE Connectivity SFP+ Cage Assembly 6-Port, 2198235-1
- TE Connectivity SFP+ Cage Assembly 6-Port, 2110742-1