RS PRO 95 dB Slow Pulse Piezo Buzzer Component 32.5 mm 7 V dc Min 18V dc Max
- RS Stock No.:
- 181-2740
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-2740
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Minimum Supply Voltage | 7V dc | |
| Maximum Supply Voltage | 18V dc | |
| Sound Level | 95dB | |
| Tone Type | Slow Pulse | |
| Maximum Operating Temperature | 85°C | |
| Height | 32.5mm | |
| Maximum Frequency | 2.9kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Minimum Supply Voltage 7V dc | ||
Maximum Supply Voltage 18V dc | ||
Sound Level 95dB | ||
Tone Type Slow Pulse | ||
Maximum Operating Temperature 85°C | ||
Height 32.5mm | ||
Maximum Frequency 2.9kHz | ||
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 7V dc to 18V dc. The material used for buzzer is NYLON UL-94 V-0 (BLACK) and it has Tin-Plated Tapped Screw type terminal.
Sound Level 95dB
Tone Type Slow Pulse
Diameter 42.5mm
Height 32.5mm
Related links
- RS PRO 95 dB Slow Pulse Piezo Buzzer Component 32.5 mm 7 V dc Min 18 V dc Max
- RS PRO 76 dB Panel Mount Slow Pulse Internal 23.5 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 80 dB Panel Mount Slow Pulse, Continuous Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 82 dB Screw Slow Pulse (1.2Hz ± 20%) Internal 42 mm Piezo Buzzer Component 60 V ac/dc Min 250V ac/dc Max
- RS PRO 78 dB Chime Piezo Buzzer Component 32.5 mm 6 V dc Min 16 V dc Max
- RS PRO 80 dB Panel Mount Slow Pulse Internal 33 mm Piezo Buzzer Component 6 V dc Min 28V dc Max
- RS PRO 87 dB Panel Mount Slow Pulse (1.2Hz ± 20%) Internal 25.4 mm Piezo Buzzer Component 4 V dc Min 28V dc Max
- RS PRO 95 dB Surface Continuous Internal 7 mm Piezo Buzzer Component 3 V dc Min 15V dc Max
