Vishay, BP104 IR Si Photodiode, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-7613
Mfr. Part No.:
BP104
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

950nm

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

870nm

Maximum Wavelength Detected

1050nm

Typical Fall Time

100ns

Length

5.4mm

Width

4.3mm

Height

3.2mm

Breakdown Voltage

60V

Polarity

Forward

Typical Rise Time

100ns

Short Circuit Current

38µA

Series

BP1

BP104 Series PIN Photodiodes


The BP104 series, from Vishay Semiconductor, are a group of PIN photodiodes. They are in a miniature package with a flat top plastic package with daylight filter. Suitable applications for the BP104 series include; high speed IR detector, IR remote control and air data transmission systems. The BP104 can be used in combination with TSAL series IR emitters.

Features of the BP104 PIN photodiodes:
Top view package
Dimensions: 5.4 x 4.3 x 3.2 mm
Radiant sensitive area: 7.5 mm²
Fast response times


IR Photodiodes, Vishay Semiconductor

Related links