TE Connectivity PCB Terminal Block, 2-Contact, 5mm Pitch, Board Mount, 1-Row

Bulk discount available

Subtotal (1 tape of 5 units)*

£15.19

(exc. VAT)

£18.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 325 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 20£3.038£15.19
25 - 95£2.128£10.64
100 +£1.854£9.27

*price indicative

Packaging Options:
RS Stock No.:
226-1936
Mfr. Part No.:
2383938-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Pitch

5mm

Number of Rows

1

Mounting Type

Board Mount

Gender

Female to Male

COO (Country of Origin):
IT
The TE Connectivity PCB terminal blocks feature various and wire termination methods including rising cage clamp, push-in clamp and screw clamp. The board mount terminal blocks and PCB headers are stackable end-to-end without loss of centreline spacing. It comes in high temperature polyamide housing material. Contact current rating is 13.5 A. Widely used in power & signal circuit application.

Operating temperature range is -40 to +105 °C
Copper Alloy contact base material
Black in colour

Related links