TE Connectivity PCB Terminal Block, 2-Contact, 5mm Pitch, Board Mount, 1-Row
- RS Stock No.:
- 226-1935
- Mfr. Part No.:
- 2383938-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 230 units)*
£417.45
(exc. VAT)
£500.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 230 unit(s) ready to ship
- Plus 999,999,750 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
230 - 230 | £1.815 | £417.45 |
460 + | £1.664 | £382.72 |
*price indicative
- RS Stock No.:
- 226-1935
- Mfr. Part No.:
- 2383938-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Pitch | 5mm | |
Number of Rows | 1 | |
Mounting Type | Board Mount | |
Gender | Female to Male | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Board Mount | ||
Gender Female to Male | ||
- COO (Country of Origin):
- IT
The TE Connectivity PCB terminal blocks feature various and wire termination methods including rising cage clamp, push-in clamp and screw clamp. The board mount terminal blocks and PCB headers are stackable end-to-end without loss of centreline spacing. It comes in high temperature polyamide housing material. Contact current rating is 13.5 A. Widely used in power & signal circuit application.
Operating temperature range is -40 to +105 °C
Copper Alloy contact base material
Black in colour
Copper Alloy contact base material
Black in colour
Related links
- TE Connectivity PCB Terminal Block 5mm Pitch 1-Row
- TE Connectivity PCB Terminal Block 5mm Pitch 1-Row
- TE Connectivity PCB Terminal Block 5mm Pitch 1-Row
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row Through Hole
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Plug In Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Through Hole Termination
- TE Connectivity PCB Terminal Block 3.81mm Pitch 1-Row