TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1776244-4
- RS Stock No.:
- 164-5212
- Distrelec Article No.:
- 304-59-181
- Mfr. Part No.:
- 1776244-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 1600 units)*
£1,750.40
(exc. VAT)
£2,100.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1600 + | £1.094 | £1,750.40 |
*price indicative
- RS Stock No.:
- 164-5212
- Distrelec Article No.:
- 304-59-181
- Mfr. Part No.:
- 1776244-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.3mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Vertical | |
| Colour | Blue | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | Buchanan | |
| Depth | 10mm | |
| Width | 7.5mm | |
| Length | 20.58mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.3mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Vertical | ||
Colour Blue | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series Buchanan | ||
Depth 10mm | ||
Width 7.5mm | ||
Length 20.58mm | ||
- COO (Country of Origin):
- CN
TE Connectivity TERMI-BLOK Series 5mm Low Profile High Temperature PCB Terminal Blocks with Interlock
TERMI-BLOK series 5mm pitch low profile high temperature PCB terminal blocks with a side wire entry and board interlock feature. These TERMI-BLOK vertical mount PCB terminal blocks have high temperature blue nylon 6.6 housings and M2.6 screw terminals that accept a wire size of 14 to 22 AWG. These TERMI-BLOK high temperature 5mm PCB terminal blocks also incorporate a stainless steel wire guard to prevent the screws pressing directly onto the wire.
TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1776261-4
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 282836-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 282811-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 2351885-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 5 mm Pitch 1776146-4
