TE Connectivity Buchanan Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1776146-4

Subtotal (1 box of 300 units)*

£289.07

(exc. VAT)

£346.88

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +£289.07£0.964

*price indicative

RS Stock No.:
471-114
Distrelec Article No.:
304-59-179
Mfr. Part No.:
1776146-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

5mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Orientation

Vertical

Colour

Black

Voltage

30V

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Series

Buchanan

COO (Country of Origin):
IT
The TE Connectivity 4 Position PCB Terminal Block is a robust solution designed for seamless wire-to-board connections. Featuring a compact 5 mm centreline, this terminal block supports effective power and signal transmission, making it ideal for a range of applications in electronic circuit designs. Its fully shrouded header type ensures enhanced safety and reliability while accommodating up to 15 A of contact current. This vertical connector is crafted from high-temperature polyamide, ensuring durability in harsh environments. With a voltage rating of 300 VAC, it is suited for various industrial applications, offering both performance and versatility. The integrated side stacking configuration allows for efficient space utilisation on PCBs, making it a practical choice for modern electronics.

Fully shrouded header design enhances safety and prevents accidental disconnections

Constructed from high-temperature polyamide materials for exceptional durability

Vertical orientation optimises space on circuit boards, allowing for denser layouts

Tin-plated contact mating area provides reliable electrical connectivity

Compatible with wave soldering processes for improved manufacturing efficiency

Supports a broad operating temperature range to accommodate diverse environmental conditions

Suitable for both power and signal circuit applications, enhancing versatility

Packaged in quantities of 150 for efficient inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy