Phoenix Contact PCB Terminal Block, 3-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
607-194
Mfr. Part No.:
1717088
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

90°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

40V

Width

15mm

Standards/Approvals

CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19770427, IEC 60112, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V2

Length

15.5mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block exemplifies precision engineering tailored for reliable connectivity. Designed with a nominal current of 17.5 A and a rated voltage of up to 400 V, this terminal block effectively supports various electrical configurations. The compact design, with a pitch of just 5 mm, allows for efficient space utilisation on printed circuit boards. Enhanced by its screw connection technology, it ensures secure connections, reducing the risk of mechanical loosening over time. Ideal for diverse applications, it stands out with its green housing that not only signifies quality but also provides resistance to environmental stresses, making it suitable for various installation conditions.

It provides a sustainable solution by adhering to environmental compliance standards

The green housing ensures visibility in crowded assembly environments

It incorporates a low temperature rise feature for improved thermal management during operation

This product is designed for ease of assembly, streamlining installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy