Phoenix Contact SMKDSP 1/5 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 250 units)*

£408.58

(exc. VAT)

£490.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£408.58£1.634

*price indicative

RS Stock No.:
535-502
Mfr. Part No.:
1733428
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

55°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

40V

Series

SMKDSP 1/5

Length

13.4mm

Width

15mm

Standards/Approvals

VDE, CSA, cULus, IEC 60512-3-1:2002-02, IEC 60695-2-10:2013-04, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block represents an innovative solution for seamless electrical connections. Built with a commitment to precision and reliability, this product boasts a nominal current of up to 17.5 A and a rated voltage of 400 V, making it suitable for a variety of applications. The unique design features a pitch of 5 mm and a straight pin layout, allowing for efficient space usage on printed circuit boards. Moreover, its robust construction utilises high-quality materials, ensuring long-lasting durability and compliance with WEEE and RoHS standards. This terminal block is equipped with a reliable screw connection method with tension sleeve, facilitating easy assembly and secure connections.

Incorporates a robust housing material that is resistant to environmental conditions

A slotted screw head for efficient installation

Offers reliable multi row arrangements to optimise PCB layouts

Incorporates a testing option for convenient electrical checks

Complies with stringent safety standards to ensure operator safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy