Phoenix Contact SPTA 5 Series PCB Terminal Block, 3-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 521-537
- Mfr. Part No.:
- 1819095
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£151.52
(exc. VAT)
£181.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £151.52 | £3.03 |
*price indicative
- RS Stock No.:
- 521-537
- Mfr. Part No.:
- 1819095
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 60° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Series | SPTA 5 | |
| Width | 24.3mm | |
| Length | 29mm | |
| Standards/Approvals | cULus Recognised, VDE approval | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 60° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Series SPTA 5 | ||
Width 24.3mm | ||
Length 29mm | ||
Standards/Approvals cULus Recognised, VDE approval | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block is designed for high-performance applications, offering a combination of reliability and user-friendly features. Engineered as part of the SPTA 5/ series, it ensures stable and effective connections within electronic circuits. With a robust construction, the terminal block supports a nominal current of 41 A and a generous rated voltage of 1000 V, making it suitable for various industrial settings. The push-in spring connection method provides a seamless installation experience, eliminating the need for specialised tools. The unique zigzag pinning design not only ensures compact arrangements but also enhances stability, ensuring that your electrical connections remain secure over time. Furthermore, its wave soldering mounting method simplifies integration into circuit boards, making it a versatile option for engineers and designers alike.
Time-saving push-in connection eliminates the need for tools
Long-term stability is ensured by defined contact force
Convenient conductor connection through a fixed screwdriver clamping mechanism
Zigzag pinning design allows for unrestricted 600-V-UL approval
Angled connections facilitate multi-row configurations on PCBs
Related links
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
