Phoenix Contact SPTA 5 Series PCB Terminal Block, 12-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 521-542
- Mfr. Part No.:
- 1819189
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-542
- Mfr. Part No.:
- 1819189
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 60° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Standards/Approvals | cULus Recognised, VDE | |
| Series | SPTA 5 | |
| Width | 91.8mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 60° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Standards/Approvals cULus Recognised, VDE | ||
Series SPTA 5 | ||
Width 91.8mm | ||
Length 29mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact printed circuit board terminal is a crucial component for efficient electrical connections. Designed for reliability and ease of use, it features push-in spring connections that eliminate the need for tools, allowing for quick and secure set-ups. With a nominal current rating of 41 A and a rated voltage of 1000 V, this product is suitable for a wide range of applications. The zigzag pinning layout ensures stable connections, while the compact design is ideal for multi-row arrangements. The terminal block provides enhanced safety with UL and VDE approvals, reassuring users with its high-performance standards. Its robust construction and innovative design make it a popular choice among professionals in the field.
Push-in connection technology simplifies installation without tools
Defined contact force maintains stability over extended periods
Optimised for multi-row arrangements with angled connection
Compact design enhances flexibility in PCB layouts
Manufactured with compliance to WEEE and RoHS directives
Offers excellent resistance to environmental factors with a wide temperature range
Facilitates easy connections with a generous conductor cross-section compatibility
Packaged conveniently in units for bulk handling and storage
Tested for durability, ensuring reliable performance even in harsh conditions
Related links
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
