TE Connectivity Champ Series Straight PCB PCB Socket, 50-Contact, 1 Row, 2.16 mm Pitch Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
797-3299
Distrelec Article No.:
302-71-515
Mfr. Part No.:
5552116-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

50

Product Type

PCB Socket

Number of Rows

1

Sub Type

Champ Connector

Pitch

2.16mm

Housing Material

Liquid Crystal Polymer

Termination Type

Screw

Mount Type

PCB

Orientation

Straight

Connector System

Cable-to-Board

Series

Champ

Row Pitch

2.54mm

Minimum Operating Temperature

-30°C

Contact Plating

Gold

Contact Gender

Male

Contact Material

Copper

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

2.16mm Centerline CHAMP Connectors


A range of TE Connectivity 2.16mm Centerline CHAMP PCB and Cable Mount Connectors.

Champ connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy