TE Connectivity Champ 64 Way Vertical 2.16 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- RS Stock No.:
- 482-212
- Distrelec Article No.:
- 304-50-049
- Mfr. Part No.:
- 5406049-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£175.87
(exc. VAT)
£211.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.87 | £58.623 |
*price indicative
- RS Stock No.:
- 482-212
- Distrelec Article No.:
- 304-50-049
- Mfr. Part No.:
- 5406049-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 64 | |
| Current | 1A | |
| Orientation | Vertical | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Connector Type D | IDC D Sub Connector | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Polyphenylene Oxide | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Wire | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Male | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Contact Material | Contact Base Material Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | Champ | |
| Pitch | 2.16mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 64 | ||
Current 1A | ||
Orientation Vertical | ||
Mount Type Cable | ||
Connector Gender Male | ||
Connector Type D IDC D Sub Connector | ||
Mounting Hardware Screw Lock | ||
Housing Material Polyphenylene Oxide | ||
Minimum Operating Temperature -40°C | ||
Termination Type Wire | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Male | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Contact Material Contact Base Material Phosphor Bronze | ||
Contact Plating Gold | ||
Series Champ | ||
Pitch 2.16mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity ASSY PLUG, 64POS, SHLD CHAMP is engineered to provide reliable connectivity solutions for demanding applications. This innovative connector features a robust design, combining durability with high performance. Ideal for signal transmission, it is built to withstand challenging environments and is perfect for use in various industrial and commercial setups. Designed , this connector promises efficiency and dependability for all your connectivity needs.
Utilizes nickel shield plating material to enhance durability
Compatible with both discrete wire and round jacketed cable types
Features a standard connector profile, promoting universal compatibility
Manufactured with ABS molding compound for superior strength
Constructed to operate within a wide temperature range from -40 to 75 °C
Delivers optimal performance for signal applications
Related links
- TE Connectivity Champ 64 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Champ 64 Way Right Angle Panel Mount D-Sub Connector, with Screw Lock Male
- TE Connectivity Champ 50 Way Vertical 2.16 mm Pitch Board D-Sub Connector, with Board Lock Female
- TE Connectivity 6-522 50 Way Horizontal 2.16 mm Pitch Cable D-Sub Connector, with Screw Lock Male
- TE Connectivity Champ 24 Way Vertical Board D-Sub Connector, with Screw Lock Male
- TE Connectivity Champ 50 Way Vertical Board Connector, with Screw Lock Male
- TE Connectivity Champ 36 Way Vertical Cable Connector Assembly, with Screw Lock Male
- ASSMANN WSW A-57 50 Way Straight 2.16 mm Pitch Cable D-Sub Connector Male/Female
