TE Connectivity M Series Straight Panel Housing, 34-Contact, 4 Row, 3.81 mm Pitch Solder
- RS Stock No.:
- 745-5545
- Mfr. Part No.:
- 1-201357-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£15.23
(exc. VAT)
£18.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.23 |
| 10 - 24 | £14.51 |
| 25 - 49 | £14.12 |
| 50 + | £13.75 |
*price indicative
- RS Stock No.:
- 745-5545
- Mfr. Part No.:
- 1-201357-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 34 | |
| Product Type | Housing | |
| Sub Type | Board-to-Board | |
| Number of Rows | 4 | |
| Current | 13A | |
| Pitch | 3.81mm | |
| Termination Type | Solder | |
| Housing Material | Phenolic | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 12V | |
| Series | M | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 34 | ||
Product Type Housing | ||
Sub Type Board-to-Board | ||
Number of Rows 4 | ||
Current 13A | ||
Pitch 3.81mm | ||
Termination Type Solder | ||
Housing Material Phenolic | ||
Mount Type Panel | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 12V | ||
Series M | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Tin | ||
Contact Material Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
TE Connectivity M Series Standard Housings for Pins and Sockets
M Series standard plug and receptacle housings made from phenolic glass fibre with cavities for Multimate Type II and Type III+ and COAXICON plug or receptacle contacts (apart from stock number 745-5549 which only accepts pin contacts). Type III+ solder type contacts are also accepted. Stock number 719-9706 has a "T" handle centre fastener. These M Series free hanging, panel mount standard housings mate with each other as well as with posted connectors of the same size.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
Related links
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Straight Female 34 Way
- TE Connectivity Dynamic 1500 Series Straight Panel PCB Header 3.5 mm Pitch Shrouded
- TE Connectivity 3-1393 Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3.81 mm Pitch 4 Row Straight
- TE Connectivity 3-1969 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Multi-Beam XLE Series Vertical PCB Heavy Duty Power Connector 4 Row Solder
