TE Connectivity Z-PACK HM Series Straight Through Hole PCB Socket, 5-Contact, 1 Row, 1.5 mm Pitch Solder
- RS Stock No.:
- 718-1535
- Mfr. Part No.:
- 120953-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.86
(exc. VAT)
£7.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £5.86 |
| 20 - 74 | £4.99 |
| 75 - 299 | £4.57 |
| 300 - 599 | £4.10 |
| 600 + | £3.64 |
*price indicative
- RS Stock No.:
- 718-1535
- Mfr. Part No.:
- 120953-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current | 16A | |
| Housing Material | Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | Z-PACK HM | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 110°C | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Current 16A | ||
Housing Material Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series Z-PACK HM | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Contact Material Copper | ||
Maximum Operating Temperature 110°C | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
TE Connectivity Universal Power Modules
The TE Connectivity Universal Power Module hardware is designed for compatibility with the Z-PACK 2mm HM and Z-PACK HS3, Z-PACK HM-Zd and Z-PACK TinMan connectors. The Universal Power Module is a 3 position, modular, hard metric board to board system.
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Related links
- TE Connectivity Z-PACK HM Series Straight Through Hole PCB Socket 1 Row, 1.5 mm Pitch Solder
- TE Connectivity Z-PACK HM Series Straight Through Hole PCB Socket 1 Row, 1.5 mm Pitch Solder
- TE Connectivity Z-PACK HM Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- TE Connectivity Z-PACK HM Series Right Angle Board PCB Header 1 Row, 3 mm Pitch Solder
- TE Connectivity Z-PACK HM Series Straight Through Hole PCB Socket 2.54 mm Pitch Solder
- TE Connectivity Z-PACK HM Series Right Angle Board PCB Header 1 Row, 3 mm Pitch Solder
- TE Connectivity Z-PACK HM Series Right Angle PCB PCB Header 3 mm Pitch Unshrouded
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
