TE Connectivity Metrimate Series Straight Through Hole PCB Socket, 3-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 710-0368
- Mfr. Part No.:
- 207609-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£8.00
(exc. VAT)
£9.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.00 |
*price indicative
- RS Stock No.:
- 710-0368
- Mfr. Part No.:
- 207609-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 3 | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Current | 14A | |
| Housing Material | Polyamide | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Voltage | 600V | |
| Series | Metrimate | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 3 | ||
Sub Type Wire-to-Board | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Current 14A | ||
Housing Material Polyamide | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Voltage 600V | ||
Series Metrimate | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
TE Connectivity Metrimate In-Line Pin and Socket Headers
Metrimate In-Line PCB mount pin and socket headers with 5mm centerline. These in-line pin and socket headers are MADE from UL 94V-0 red thermoplastic with copper alloy plated tin or gold duplex pin contacts or phosphor bronze plated tin or gold duplex socket contacts.
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
Related links
- TE Connectivity Metrimate Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- TE Connectivity Metrimate Series Straight Through Hole PCB Socket 3 Row, 5 mm Pitch Solder
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Cable Housing Plug 5 mm Pitch, 14 Row
- TE Connectivity Metrimate Series Straight Cable PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
