Panasonic Surface PCB Socket, 60-Contact, 2 Row, 0.5 mm Pitch
- RS Stock No.:
- 179-0095
- Mfr. Part No.:
- AXK5S60347YG
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0095
- Mfr. Part No.:
- AXK5S60347YG
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | PCB Socket | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Pitch | 0.5mm | |
| Mount Type | Surface | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type PCB Socket | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 0.5mm | ||
Mount Type Surface | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
FEATURES
Wide range of mated heights (3.0 to 9.0 mm) is available
TOUGH CONTACT construction provides high contact
reliability design resistant to various environmental
conditions.
The effective mating length is long and there is enough
space for mating.
APPLICATIONS
Mobile devices and industrial equipment
Related links
- Panasonic Surface Mount PCB Socket 2 Row, 0.5 mm Pitch
- Hirose DF12 Series Straight Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Samtec LSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex 54434 Series Vertical Vertical PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec SS5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
