TE Connectivity AMPMODU System 50 Series Straight Surface PCB Socket, 40-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 164-8650
- Mfr. Part No.:
- 5-104652-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 17 units)*
£144.364
(exc. VAT)
£173.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 17 + | £8.492 | £144.36 |
*price indicative
- RS Stock No.:
- 164-8650
- Mfr. Part No.:
- 5-104652-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Sub Type | Socket Strip | |
| Current | 12A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | AMPMODU System 50 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Sub Type Socket Strip | ||
Current 12A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series AMPMODU System 50 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE connectivity AMPMODU 50/50 1.27mm x 1.27mm Grid Board to Board Vertical Receptacles
AMPMODU 50/50 1.27mm x 1.27mm grid board to board vertical receptacles for SMT parallel board to board stacking in high density .050 x .050 applications. Parallel board to board stack heights of 6.35mm, 8.13mm and 9.91mm can by achieved using the same receptacle and selecting the appropriate header (board to board .050 x.050 double row vertical and right angle headers). These AMPMODU 50/50 1.27mm x 1.27mm vertical SMT board to board receptacle connectors have UL 94V-0 black glass filled thermoplastic housings, PCB hold down posts, polarizing tabs, gold plated contacts and are compatible with IR (infrared) and VPR(vapour phase reflow) surface mount processes.
TE Connectivity AMPMODU 50/50 1.27mm Connectors
The TE Connectivity Modu 50/50 is a high density 1.27mm grid board to board connection system for SMT assembly. Choice of three different heights for PCB headers allows versatile stacking solutions to be achieved.
Approvals
UL 94V-0
Related links
- TE Connectivity AMPMODU System 50 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU System 50 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU System 50 Series Right Angle PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- TE Connectivity AMPMODU System 50 Series Straight Surface PCB Socket 2 Row, 12.7 mm Pitch Solder
- TE Connectivity AMPMODU System 50 Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU System 50 Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Solder
