TE Connectivity Free Height Series Straight Surface Mount PCB Header, 80 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 756-0969
- Mfr. Part No.:
- 3-5177986-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-0969
- Mfr. Part No.:
- 3-5177986-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Free Height | |
| Pitch | 0.5mm | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Free Height | ||
Pitch 0.5mm | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Tyco Electronics 0.8mm FH surface-mount connectors are designed for parallel board stacking applications using subminiature connectors to meet todays electronic industry requirements for high density packaging. It is possible to save more than 50% of the required board space when com- pared to conventional 1.27 [.050] centerline connectors. 0.8mm FH connectors are ideally suited for application downsizing, such as note- book PCs, pen pads, cellular telephones and other electronic equipment requiring miniature connec- tor packaging. Vertical board-mount plugs and receptacles are avail- able. By mating combinations of plug and receptacle housing heights, board-to- board stacking heights from 5 [.197] to 16 [.630] (in 1 [.039] increments) can be achieved. The receptacles are preloaded with the Tyco Electronics unique bellows-type spring contacts for reliable electrical connection with the plugs. In addition, right angle plugs are available which mate to standard receptacles.
Related links
- TE Connectivity 3-5177 Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Right Angle Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 0.8 mm Pitch, Shrouded
- Panasonic P5KS Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Molex SlimStack Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
