TE Connectivity Dynamic 2000 Series PCB Header, 12 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 719-5540
- Mfr. Part No.:
- 1318126-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.98
(exc. VAT)
£4.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £3.98 |
| 20 - 74 | £3.59 |
| 75 - 299 | £3.39 |
| 300 - 599 | £3.18 |
| 600 + | £2.98 |
*price indicative
- RS Stock No.:
- 719-5540
- Mfr. Part No.:
- 1318126-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dynamic 2000 | |
| Pitch | 2.5mm | |
| Current | 5A | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dynamic 2000 | ||
Pitch 2.5mm | ||
Current 5A | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Voltage 250V ac | ||
Dynamic 2100 Headers
The TE Connectivity Dynamic Range D-2100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-2100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-2100 Series Headers is 1.6 mm.
TE Connectivity Dynamic 2000 Series
The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.
Note
For mating D-2100 Series Housings see stock number 719-0135 typical.
Related links
- TE Connectivity Dynamic 2000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 2000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
