TE Connectivity AMP M Series Straight Cable PCB Header, 7.8 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
718-6791
Mfr. Part No.:
202394-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMP M

Product Type

PCB Header

Pitch

7.8mm

Housing Material

Carbon Steel

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Wire

Mount Type

Cable

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

TE Connectivity M Series Connector Accessories


A range of accessories for use with M series connectors

Stock number 718-6744 is a jackscrew

Stock number 718-6791 is an internal closed end protective pin hood used to protect pin contacts that protrude from a connector housing. This closed end metal pin hood is for use on a 50 way M connector.

TE Connectivity M Series Connector


Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type

III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy