TE Connectivity MTA-100 Series Straight Through Hole Pin Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 535-5260
- Distrelec Article No.:
- 304-51-428
- Mfr. Part No.:
- 1-640454-0
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 535-5260
- Distrelec Article No.:
- 304-51-428
- Mfr. Part No.:
- 1-640454-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Header | |
| Series | MTA-100 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Header | ||
Series MTA-100 | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
TE Connectivity MTA-100 PCB Headers with Polarization
MTA-100 unshrouded PCB headers for use with MTA-100 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-100 headers are end to end stackable and have polarization notches on the housings to prevent mis-mating. Vertical and right angle mounting versions of these MTA-100 polarized headers are available
Features and Benefits
• Allow cost saving mass termination of wires when used with IDC connectors
• End to end stackable
• Polarized housings for accurate mating
Applications
These MTA-100 PCB polarized headers are suitable for mass terminating wires in a wide range of applications. In the automotive industry, these connectors can be used for body systems, chassis systems, driver information, safety and security systems. In the computer and consumer electronics industries applications include desktop PCs, notebooks, servers, storage and workstations.
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Related links
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
