TE Connectivity 1-23695 Series Straight Cable PCB Header, 18 Contact(s), 6 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 bag of 2 units)*

£13.82

(exc. VAT)

£16.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 324 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 8£6.91£13.82
10 - 48£6.54£13.08
50 - 98£6.20£12.40
100 - 198£5.90£11.80
200 +£5.38£10.76

*price indicative

RS Stock No.:
274-3266
Mfr. Part No.:
1-2369516-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1-23695

Pitch

6mm

Current

20A

Number of Contacts

18

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Connector System

Wire-to-Board

Contact Plating

Silver

Contact Material

Bronze

Row Pitch

6mm

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

140°C

Contact Gender

Female

Standards/Approvals

REACH, RoHS, UL 94 V-0

Voltage

24V

COO (Country of Origin):
DE
The TE Connectivity PCB Headers is a heavy duty sealed connector series headers. This headers is available in black colour with PBT GF30 material housing. It is a one piece IDC type header and available with 18 position. As density and power demands increase within the industrial and commercial transportation industry, TE Connectivity, a world leader in connectivity and sensors, has expanded its heavy duty sealed connector series to include more than half a dozen new products. Heavy duty sealed connector series is one of the largest offerings of sealed connectors and is continuing to grow and innovate. The new offerings meet customer demand for grounding, power distribution and sensor interfaces.

Protect from dust and water

Enjoy trouble free maintenance

Easily insert and extract contacts

Quickly verify the terminal position

Sealable and UL94V 0 type UL flammability rating

Related links