TE Connectivity 1-23695 Series Straight Cable PCB Header, 18 Contact(s), 6 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 box of 350 units)*

£1,389.50

(exc. VAT)

£1,666.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
350 - 350£3.97£1,389.50
700 - 700£3.811£1,333.85
1050 - 1050£3.665£1,282.75
1400 - 1400£3.529£1,235.15
1750 +£3.403£1,191.05

*price indicative

RS Stock No.:
274-3265
Mfr. Part No.:
1-2369516-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1-23695

Product Type

PCB Header

Current

20A

Pitch

6mm

Housing Material

Polybutylene Terephthalate

Number of Contacts

18

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Connector System

Wire-to-Board

Contact Material

Bronze

Contact Plating

Silver

Termination Type

Crimp

Row Pitch

6mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

140°C

Standards/Approvals

REACH, RoHS, UL 94 V-0

Voltage

24V

COO (Country of Origin):
DE
The TE Connectivity PCB Headers is a heavy duty sealed connector series headers. This headers is available in black colour with PBT GF30 material housing. It is a one piece IDC type header and available with 18 position. As density and power demands increase within the industrial and commercial transportation industry, TE Connectivity, a world leader in connectivity and sensors, has expanded its heavy duty sealed connector series to include more than half a dozen new products. Heavy duty sealed connector series is one of the largest offerings of sealed connectors and is continuing to grow and innovate. The new offerings meet customer demand for grounding, power distribution and sensor interfaces.

Protect from dust and water

Enjoy trouble free maintenance

Easily insert and extract contacts

Quickly verify the terminal position

Sealable and UL94V 0 type UL flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy