TE Connectivity Dynamic 8000 Series Horizontal Surface PCB Header, 2 Contact(s), 24.4 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 217-9971
- Mfr. Part No.:
- 1-2351965-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.85
(exc. VAT)
£16.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.85 |
| 10 + | £12.12 |
*price indicative
- RS Stock No.:
- 217-9971
- Mfr. Part No.:
- 1-2351965-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 8000 | |
| Product Type | PCB Header | |
| Current | 90A | |
| Pitch | 24.4mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Cable | |
| Mount Type | Surface | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Row Pitch | 24.4mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 2.5mm | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 8000 | ||
Product Type PCB Header | ||
Current 90A | ||
Pitch 24.4mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Cable | ||
Mount Type Surface | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Row Pitch 24.4mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.5mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 2.5mm | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity dynamic 8000 series horizontal PCB mount header. It has a black colour.
Wire-to-board connector system
Horizontal PCB mount orientation
Operating temperature is -55 to 105°C
Related links
- TE Connectivity Dynamic 8000 Series Horizontal Surface PCB Header 24.4 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic Mini Series Horizontal Surface PCB Header 1.8 mm Pitch Shrouded
- TE Connectivity Dynamic Mini Series Horizontal Surface PCB Header 1.8 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Surface PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity 24.4 mm Pitch 1 Row Straight
- TE Connectivity 24.4 mm Pitch 1 Row Straight
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
