TE Connectivity Micro-MaTch Series Vertical Surface PCB Header, 24 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 900 units)*

£2,326.50

(exc. VAT)

£2,791.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
900 +£2.585£2,326.50

*price indicative

RS Stock No.:
217-5513
Mfr. Part No.:
9-338069-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Micro-MaTch

Pitch

1.27mm

Current

1.5A

Number of Contacts

24

Housing Material

Polyamide 4.6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Row Pitch

1.27mm

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

5.3mm

Standards/Approvals

EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL Rating Recognised

Voltage

100V

The TE Connectivity Micro-Match Industrial, Ribbon Cable Connectors, having 24 position integrated with board-to-board connector system. Incorporates Micro-Match contact spring system with indented solder legs for increased retention.

Ribbon Cable Connector Header Type - Shrouded

Connector System - Board-to-Board

Connector & Housing Type - Receptacle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy