TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header, 32 Contact(s), 3.9 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 196-3013
- Mfr. Part No.:
- 2187724-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 31 units)*
£291.71
(exc. VAT)
£349.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 31 + | £9.41 | £291.71 |
*price indicative
- RS Stock No.:
- 196-3013
- Mfr. Part No.:
- 2187724-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | STRADA Whisper | |
| Product Type | PCB Header | |
| Pitch | 3.9mm | |
| Current | 500mA | |
| Number of Contacts | 32 | |
| Number of Rows | 4 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.9mm | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Press Fit | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series STRADA Whisper | ||
Product Type PCB Header | ||
Pitch 3.9mm | ||
Current 500mA | ||
Number of Contacts 32 | ||
Number of Rows 4 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 3.9mm | ||
Minimum Operating Temperature 0°C | ||
Termination Type Press Fit | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
The newest addition to our STRADA Whisper portfolio, STRADA Whisper R high-speed backplane connectors provide an upgrade path from 56G PAM-4 to 112G PAM-4, making future data center system upgrades much easier. A newly-optimized footprint simplifies signal path routing and enables a migration path to 112G. STRADA Whisper R connectors utilize the same mating interface and are backwards compatible with our existing STRADA Whisper connectors. The STRADA Whisper product family operates with extremely low noise, low insertion loss and little to no skew—all of which provide system architects with design flexibility and high design margin. With 92 Ohm impedance, STRADA Whisper R connectors support both 85 Ohm and 100 Ohm impedance system requirements. STRADA Whisper R connectors are a more cost effective solution thanks to a new design and a fully automated assembly process.
Related links
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Vertical PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Right Angle Through Hole PCB Socket 4 Row, 3.9 mm Pitch Press Fit
- TE Connectivity Straight Female 12 Row, 72 Way
- TE Connectivity STRADA Whisper Series Right Angle PCB PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
