TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 2 units)*

£13.88

(exc. VAT)

£16.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£6.94£13.88

*price indicative

Packaging Options:
RS Stock No.:
192-0355
Mfr. Part No.:
104128-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP-LATCH

Current

1A

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US
The TE Connectivity PCB Header of AMP-LATCH series has 2.54mm of pitch with straight body orientation and through hole mounting type.

Current Rating: 1.0A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy