TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 60 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available

Subtotal (1 tray of 30 units)*

£171.99

(exc. VAT)

£206.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
30 - 90£5.733£171.99
120 - 240£5.573£167.19
270 - 480£5.423£162.69
510 - 990£5.28£158.40
1020 +£5.145£154.35

*price indicative

RS Stock No.:
191-9997
Mfr. Part No.:
1-5102154-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMP-LATCH

Pitch

2.54mm

Current

1A

Number of Contacts

60

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

Ribbon Cable Connectors are wire-to-board devices used to make the transition between cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another . The connectors are also used in input/output applications, connecting different pieces of equipment.

Related links