TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header, 5 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 189-5987
- Mfr. Part No.:
- 640389-5
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 1000 units)*
£316.00
(exc. VAT)
£379.00
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 11 November 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.316 | £316.00 |
*price indicative
- RS Stock No.:
- 189-5987
- Mfr. Part No.:
- 640389-5
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Header | |
| Series | MTA-156 | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Number of Contacts | 5 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | No | |
| Mating Pin Length | 11.43mm | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Header | ||
Series MTA-156 | ||
Pitch 3.96mm | ||
Current 7A | ||
Number of Contacts 5 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals No | ||
Mating Pin Length 11.43mm | ||
Voltage 600V | ||
RoHS Status: Exempt
TE Connectivity 3.96 mm MTA-156 PCB Headers with Friction Lock
Features and Benefits
Applications
TE Connectivity MTA-156 3.96mm Interconnect System
Related links
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
