Molex Pico-Clasp Series Straight Surface PCB Header, 2 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 167-1626
- Mfr. Part No.:
- 501331-0207
- Brand:
- Molex
Subtotal (1 reel of 1100 units)*
£501.60
(exc. VAT)
£601.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1100 + | £0.456 | £501.60 |
*price indicative
- RS Stock No.:
- 167-1626
- Mfr. Part No.:
- 501331-0207
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-Clasp | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 1mm | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-Clasp | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 1mm | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
Molex Pico-Clasp Series PCB Header, 1.0mm Pitch, 2A Current Rating - 501331-0207
This PCB header is a component designed for wire-to-board connections, featuring a 1.00mm pitch. It is a surface mount connector and offers a reliable connection with a straight body orientation. This shrouded header can effectively accommodate two circuits, ensuring a secure and efficient assembly in electronic applications.
Features & Benefits
• Surface mount design simplifies PCB installation and layout
• Shrouded configuration enhances contact protection during use
• Phosphor bronze contacts ensure durability and conductivity
• Solder termination method guarantees a strong electrical connection
• Rated for 2A current, suitable for various applications
• Accommodates voltages up to 100V AC for broad compatibility
Applications
• Utilised in automation systems for seamless signal transfer
• Suitable for electronics where Compact wire-to-board connections are needed
• Ideal for custom circuit designs requiring dependable connections
• Effective in both signal and power distribution within devices
How Durable is the designed connection in terms of mating cycles?
The designed connection can endure up to 30 mating cycles, making it suitable for repeated assembly and disassembly in various applications.
What are the precautions regarding the temperature range of usage?
The operating temperature
What type of lock does it feature for securing the mating connection?
The connector includes a friction lock mechanism, which ensures a stable connection and prevents accidental disengagement during operation.
Related links
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Straight Surface PCB Header 1 mm Pitch Shrouded
