TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 164-5857
- Distrelec Article No.:
- 304-50-867
- Mfr. Part No.:
- 5-104809-7
- Brand:
- TE Connectivity
Subtotal (1 tube of 23 units)*
£62.33
(exc. VAT)
£74.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 23 + | £2.71 | £62.33 |
*price indicative
- RS Stock No.:
- 164-5857
- Distrelec Article No.:
- 304-50-867
- Mfr. Part No.:
- 5-104809-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU MTE | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 5.84mm | |
| Voltage | 40V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU MTE | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 5.84mm | ||
Voltage 40V | ||
- COO (Country of Origin):
- US
TE Connectivity AMPMODU MTE 2.54mm SMT Compatible High-Temperature Headers with Hold Down Posts
AMPMODU MTE single row shrouded high temperature headers with a 2.54mm pitch and hold down posts / swage tail feature that helps to prevent the connector from moving prior to flow soldering. The housings of these AMPMODU MTE headers are made from high temperature UL 94V-0 thermoplastic and are SMT compatible. Additional features of these 2.54mm AMPMODU MTE PCB mount shrouded headers are an integral latch which provides positive retention between the header connector and the receptacle housing and PCB orientation. These AMPMODU high temperature SMT compatible headers have 0.64mm square posts with gold plating on contact area.
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors
Related links
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
