TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 164-3115
- Mfr. Part No.:
- 1-5102321-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 18 units)*
£257.994
(exc. VAT)
£309.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 18 + | £14.333 | £257.99 |
*price indicative
- RS Stock No.:
- 164-3115
- Mfr. Part No.:
- 1-5102321-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP-LATCH | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 64 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.94mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP-LATCH | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 64 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.94mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
TE Connectivity AMP-LATCH Universal Ejection Style 2.54mm x 2.54mm PCB Headers
AMP-LATCH universal ejection style PCB header connectors with a 2.54 x 2.54 mm centreline. These AMP-LATCH ejection headers have military, centre and dual polarization for accurate mating. Versions of these AMP-LATCH universal headers feature ejector latches which enable a secure connection to and easy removal from the mating IDC ribbon cable receptacle connectors. These AMP-LATCH universal ribbon cable header connectors are available without latches or with a long or short latch style
Connectors with long latches mate with receptacle connectors without strain relief. Connectors with short latches mate with receptacle connectors with strain relief.
Features and Benefits
• Military, centre and dual polarization
• Ejector latches for secure mating connection and easy removal
• Long and short ejection latch options
Applications
These AMP-LATCH PCB connectors are suitable for use in a wide range of applications. Applications include, PCs, business equipment, medical equipment, storage, networking, industrial controls, appliances and electrical testing
Related links
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity Solder
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
