TE Connectivity AMP-IN Series Straight Stud Mount PCB Pin, 1 Contact(s), 1 Row, Shrouded
- RS Stock No.:
- 164-2617
- Distrelec Article No.:
- 304-61-429
- Mfr. Part No.:
- 3-60803-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£453.00
(exc. VAT)
£544.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.453 | £453.00 |
*price indicative
- RS Stock No.:
- 164-2617
- Distrelec Article No.:
- 304-61-429
- Mfr. Part No.:
- 3-60803-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-IN | |
| Product Type | PCB Pin | |
| Current | 6A | |
| Number of Contacts | 1 | |
| Housing Material | Phosphor Bronze | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Stud Mount | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.81mm | |
| Contact Gender | Male | |
| Mating Pin Length | 4.06mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-IN | ||
Product Type PCB Pin | ||
Current 6A | ||
Number of Contacts 1 | ||
Housing Material Phosphor Bronze | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Stud Mount | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.81mm | ||
Contact Gender Male | ||
Mating Pin Length 4.06mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
PCB Disconnects
TE Connectivity Discrete PCB Connections
Related links
- TE Connectivity AMP-IN Series Straight Stud Mount PCB Pin 1 Row, Shrouded
- TE Connectivity AMP-IN Series Straight Stud Mount PCB Pin Unshrouded
- TE Connectivity AMP-IN Series Straight Through Hole PCB Pin 1 Row, Unshrouded
- TE Connectivity AMP Universal Power Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
