TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 161-4510
- Mfr. Part No.:
- 5-104069-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
£126.58
(exc. VAT)
£151.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 + | £6.329 | £126.58 |
*price indicative
- RS Stock No.:
- 161-4510
- Mfr. Part No.:
- 5-104069-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU System 50 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU System 50 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 500V | ||
TE Connectivity 1.27mm x 2.54mm AMPMODU System 50 Board to Board Headers
AMPMODU System 50 1.27 x 2.54mm shrouded and unshrouded board to board PCB header connectors with a high density design for PCB space saving. The housings of these AMPMODU System 50 1.27 x 2.54mm headers are made from high termperature thermoplastic with a polarized design to aid alignment to mating connectors and stand-offs for drainage. The unshrouded versions of these AMPMODU System 50 headers allow for the close stacking of daughter cards. These AMPMODU System 50 1.27 x 2.54mm board to board headers are available in a variety of configurations, single row, double row, vertical, right angle, through hole and SMT
Part numbers x-104074-x and x-104069-x have solder clips / PCB hold down posts.
TE Connectivity AMPMODU System 50 Interconnection System
AMPMODU System 50 Interconnection System with a compact space saving design and high density 1.27 x 2.54 mm contact spacing for use in high density applications. The AMPMODU System 50 connector system consists of PCB headers, PCB receptacles and wire to board IDC ribbon cable connectors. These connectors are available in various configurations making the AMPMODU System 50 connector system suitable for a wide range of applications. The contacts of the AMPMODU System 50 connectors are made from high conductivity copper alloy with selective gold plating for high electrical performance and reliability.
Related links
- TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- TE Connectivity AMPMODU System 50 Series Right Angle PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header 1.27 mm Pitch
- TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header 1.27 mm Pitch
- TE Connectivity AMPMODU Series Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
