TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header, 3 Contact(s), 6.35 mm Pitch, 1 Row,

Bulk discount available

Subtotal (1 unit)*

£0.58

(exc. VAT)

£0.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 322 unit(s) shipping from 11 May 2026
  • Plus 5 unit(s) shipping from 11 May 2026
  • Plus 56 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£0.58
25 - 99£0.50
100 - 499£0.41
500 - 999£0.39
1000 +£0.38

*price indicative

Packaging Options:
RS Stock No.:
849-007
Distrelec Article No.:
144-19-420
Mfr. Part No.:
350429-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Universal MATE-N-LOK

Product Type

PCB Header

Current

19A

Pitch

6.35mm

Number of Contacts

3

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Row Pitch

6.35mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.05mm

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

TE Connectivity Universal MATE-N-LOK PCB Vertical Pin Headers


A range of Universal MATE-N-LOK Vertical Pin Headers in single row and Matrix formats to mount with PCB free plug housings.

Solder tail length 4.4mm (except 720-2073 which has a 5.97 mm tail length)

PCB hole dia. 1.78mm

*Excludes stand-off of 0.76 mm

TE Connectivity Universal MATE-N-LOK™ Range


Approvals

UL, CSA

Related links