Phoenix Contact MSTB 2/5-G Series Solder PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 250 units)*

£167.61

(exc. VAT)

£201.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£167.61£0.67

*price indicative

RS Stock No.:
638-537
Mfr. Part No.:
1754452
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTB 2/5-G

Product Type

PCB Header

Pitch

5mm

Current

12A

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2

Mount Type

Solder

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.23mm

Standards/Approvals

CSA, cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, ISO 6988, JEDEC JESD 201, UL 94 V0, VDE

Mating Pin Length

3.23mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is designed for maximum versatility and reliability in electronic applications. Featuring a nominal cross section of 2.5 mm² and a robust green housing, this product ensures high-performance connectivity and longevity. With a nominal current rating of 12 A and a rated voltage of 320 V, it caters to diverse operational needs.

Offers reliable electrical performance with low contact resistance

Simplifies inventory management with a standardised mounting principle

Available in bulk packaging for efficient supply chain management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy