Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header, 12 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

£129.89

(exc. VAT)

£155.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£129.89£2.598

*price indicative

RS Stock No.:
535-364
Mfr. Part No.:
1759114
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MSTB 2/5-G

Pitch

5.08mm

Current

12A

Number of Contacts

12

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

5.08mm

Tail Pin Length

3.23mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Mating Pin Length

3.23mm

Standards/Approvals

No

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector exemplifies superior engineering, designed for seamless integration in various electronic applications. Its robust construction provides a nominal cross section of 2.5 mm², making it ideal for robust connectivity requirements. The socket contact connection type ensures reliable electrical performance, with a nominal current rating of 12 A and a rated voltage of 320 V under standard operating conditions.

Maximum flexibility when it comes to device design which is one header for connectors with different connection technologies

Well known mounting principle allows worldwide use

Items that can be aligned in various pitches support flexible and space saving PCB assembly

Easy PCB replacement thanks to plug in modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy