TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Header, 4 Contact(s), 6.35 mm Pitch, 1 Row,

Subtotal (1 unit)*

£1.44

(exc. VAT)

£1.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 280 unit(s) shipping from 03 July 2026
  • Plus 280 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.44

*price indicative

Packaging Options:
RS Stock No.:
514-861
Mfr. Part No.:
1-350944-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Universal MATE-N-LOK

Product Type

PCB Header

Pitch

6.35mm

Current

19A

Housing Material

Nylon

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

6.35mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

4.06mm

Standards/Approvals

No

Voltage

600V

TE Connectivity Universal MATE-N-LOK / Universal MATE-N-LOK II Right Angle Pin & Socket Headers


A range of Universal MATE-N-LOK right angle pin & socket headers that can be used with both Universal MATE-N-LOK and Universal MATE-N-LOK II plug housings

TE Connectivity Universal MATE-N-LOK II ™ Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy