TE Connectivity 3-643813-6 Series Cable PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 508-880
- Distrelec Article No.:
- 304-52-905
- Mfr. Part No.:
- 3-643813-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£227.94
(exc. VAT)
£273.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £227.94 | £1.14 |
*price indicative
- RS Stock No.:
- 508-880
- Distrelec Article No.:
- 304-52-905
- Mfr. Part No.:
- 3-643813-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-643813-6 | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-643813-6 | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is engineered to provide reliable electrical performance within compact applications. It features a nylon housing with a robust design, ensuring durability and longevity in challenging environments. This connector offers a receptacle type that facilitates smooth wire-to-board connectivity and aids in efficient assembly processes. With built-in mating alignment and retention features, it guarantees secure connections even amid vibrations or movement. Tailored for stranded wire/cable types, this product delivers ease of use and installation while maintaining stringent electrical characteristics. The operating temperature range of -55 to 105 °C makes this connector versatile for various applications, catering to both low and high-temperature requirements.
Designed for optimal electrical performance in compact applications
Utilises nylon material for enhanced durability
Features built-in mating alignment for secure connections
Facilitates smooth wire-to-board connections with ease
Accommodates stranded wire types for flexibility in use
Offers an expansive operating temperature range for versatility
Integrates pagination and retention for reliability in dynamic environments
Compliant with major industry standards for assured quality
Related links
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-644 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-1658527-9 Series Cable PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity 1658526-1 Series Cable PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU HE14 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
