TE Connectivity 2103247 Series PCB Header, 2 Contact(s)
- RS Stock No.:
- 504-895
- Distrelec Article No.:
- 304-53-875
- Mfr. Part No.:
- 2103247-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£181.70
(exc. VAT)
£218.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £181.70 | £9.085 |
*price indicative
- RS Stock No.:
- 504-895
- Distrelec Article No.:
- 304-53-875
- Mfr. Part No.:
- 2103247-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2103247 | |
| Product Type | PCB Header | |
| Number of Contacts | 2 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2103247 | ||
Product Type PCB Header | ||
Number of Contacts 2 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- MX
The TE Connectivity Split header assembly, key D is designed to streamline high-voltage connectivity, ensuring reliable performance across applications. Engineered for precision and durability, this component is ideal for high-stakes environments where safety and compliance are paramount. With a robust design, it accommodates a variety of inner housing configurations, making it versatile for different technical setups. A focus on compliance ensures adherence to essential directives, including EU RoHS and ELV, providing peace of mind for manufacturers and users alike. This assembly simplifies installations, improving overall system integrity and offering a seamless integration process, whether for new projects or replacements.
Ensures compliance with international safety standards
Accommodates multiple inner housing configurations for flexibility
Facilitates straightforward installations, enhancing efficiency
Designed to support high-voltage applications reliably
Low bromine and chlorine content promote environmental responsibility
Compatible with an array of related parts for versatile use
Backed by TE Connectivity's commitment to quality and innovation
Related links
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Straight Through Hole PCB Header 3.96 mm Pitch
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 4 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series PCB Header 2.54 mm Pitch Shrouded
