TE Connectivity 530340 Series Board PCB Header, 70 Contact(s), 0.1 mm Pitch, 2 Row, Unshrouded

Subtotal (1 unit)*

£477.84

(exc. VAT)

£573.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£477.84

*price indicative

RS Stock No.:
482-313
Distrelec Article No.:
303-27-768
Mfr. Part No.:
530340-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

530340

Product Type

PCB Header

Pitch

0.1mm

Number of Contacts

70

Number of Rows

2

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Row Pitch

0.1mm

Maximum Operating Temperature

265°C

Standards/Approvals

Mil-Spec: (M55302/27-95)

Non Compliant

COO (Country of Origin):
US
The TE Connectivity 2 ROW BX RCPT is designed for high reliability and superior performance in a variety of applications. Crafted with precision engineering and adherence to stringent military specifications, this connector supports up to 70 positions, ensuring exceptional connectivity and functionality in demanding environments. The product's robust design is complemented by its compatibility with various mounting options and efficient solder process capabilities, tailored for high-quality assembly. The connector is ideal for military and industrial applications, providing a reliable solution for your connectivity needs while ensuring compliance with essential regulations such as EU RoHS and China RoHS.

Features 2 rows offering efficient space utilisation

Accommodates up to 70 positions for versatile connectivity

Designed to meet military specifications for enhanced durability

Wave solder capable to temperatures up to 265°C ensuring robust assembly

Not compliant with EU RoHS, providing insights for material considerations

Compatible with various applications, ensuring widespread usability

Includes comprehensive compliance documentation for regulatory assurance

Related links