TE Connectivity AMPMODU Headers Series Vertical Board PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 481-665
- Distrelec Article No.:
- 304-51-932
- Mfr. Part No.:
- 3-826942-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 65 units)*
£178.60
(exc. VAT)
£214.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.60 | £2.748 |
*price indicative
- RS Stock No.:
- 481-665
- Distrelec Article No.:
- 304-51-932
- Mfr. Part No.:
- 3-826942-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU Headers | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU Headers | ||
Pitch 2.54mm | ||
Current 5A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- PL
The TE Connectivity PCB Mount Header is designed for reliable board-to-board connections, featuring a vertical orientation conducive for compact arrangements. With a configuration of 64 positions and a 2.54 mm centreline pitch, it offers flexibility in high-density applications. The breakaway design enables tailored circuit layouts, making assembly simpler and effective. Constructed from durable materials including PBT housing and nickel underplating, this component ensures longevity and performance stability under varying conditions. Its operational temperature range spans from -65 to 105 °C, ensuring it can withstand demanding environments. Ideal for diverse applications, including signal circuits in telecom and automotive sectors, it exemplifies precision engineering with user-friendly termination methods.
Designed for seamless board-to-board configurations
Vertical orientation enhances space-saving layouts
Robust construction guarantees durability and reliability
Breakaway style simplifies customised assembly options
Effective contact underplating aids in superior electrical connectivity
Suitable for temperature extremes, contributing to versatile use
Provides a comprehensive solution for high-density wiring solutions
Meets industry standards, ensuring compliance and trust
Related links
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
