TE Connectivity Metrimate Series Cable PCB Header, 6 Contact(s), 5 mm Pitch, 1 Row
- RS Stock No.:
- 478-564
- Distrelec Article No.:
- 304-50-536
- Mfr. Part No.:
- 207376-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£763.04
(exc. VAT)
£915.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £763.04 | £3.052 |
*price indicative
- RS Stock No.:
- 478-564
- Distrelec Article No.:
- 304-50-536
- Mfr. Part No.:
- 207376-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Metrimate | |
| Product Type | PCB Header | |
| Current | 14A | |
| Pitch | 5mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Mount Type | Cable | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Metrimate | ||
Product Type PCB Header | ||
Current 14A | ||
Pitch 5mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Mount Type Cable | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The TE Connectivity Housing receptacle is designed for seamless wire-to-board and wire-to-wire connections. With its robust construction and compliance with UL 94V-0 flammability rating, this connector provides reliability for power and signal applications. Its six-position layout, featuring a 5 mm centreline, allows for efficient and organized wiring configurations. Users will appreciate the ease of installation, making it ideal for various electronic applications. This connector's compatibility with stranded discrete wire types further enhances its versatility in a range of environments. The PA 66 housing material ensures durability, while the operational temperature range of -55 to 130 °C adds to its reliability across diverse conditions. Ideal for industry-standard applications, this connector meets strict compliance criteria, making it a trustworthy choice for engineers and designers alike.
Designed to accommodate both wire-to-board and wire-to-wire systems
Six positions allow for versatile connectivity options
Constructed from durable PA 66 material for long-lasting use
UL 94V-0 rated for enhanced fire safety in electronic applications
Operating temperature range accommodates a variety of environmental conditions
Compact 5 mm centreline design optimises space in circuit layouts
Compatible with stranded wire types for flexible installation
Ideal for applications requiring reliable power and signal transmission
Related links
- TE Connectivity 5mm Pitch 1 Row
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Cable Housing Receptacle 5 mm Pitch, 1 Row
- TE Connectivity Metrimate Series Cable Housing Plug 5 mm Pitch, 14 Row
- TE Connectivity Metrimate Series Right Angle Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Metrimate Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
